| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | CAT24C164WI-G | 0 | 200 | Bulk | 20h | |||||||
| Microchip USA | CAT24C164WI-G | 197 | 600 | Tube | 2d | |||||||
| Component Stockers USA | CAT24C164WI-G | 246 | >1wk | |||||||||
| Worldway Electronics | CAT24C164WI-G | 10,362 | 7 | Tube | 6h | |||||||
| Win Source | WS-CAT24C164WI-G | 20 | 1 | 8h |
Download onsemi CAT24C164WI-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi CAT24C164WI-G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: