Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24LR16E-RMN6T/2

STMicroelectronics EEPROM, 16Kbit, Serial-I2C, SOIC-8, SMD
$ 0.889
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24LR16E-RMN6T/2.

STMicroelectronics

Datasheet148 pages10 years ago
Datasheet143 pages13 years ago
Datasheet143 pages14 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-72.71%

CAD Models

Download STMicroelectronics M24LR16E-RMN6T/2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-12-13
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsM24C16-RMN6TP
M24C16 Series 16 Kb (2 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
STMicroelectronicsM24C16-RMN6P
16Kb (2K x 8) EEPROM, Non-Volatile 1.8V-5.5V 400kHz 900ns I2C 200Year SOIC-8 SMD 1.65mm H
IC EEPROM 16KBIT 400KHZ 8SOP / EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R
Microchip24LC16B-I/SN
24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM SMT - SOIC-8

Descriptions

Descriptions of STMicroelectronics M24LR16E-RMN6T/2 provided by its distributors.

STMicroelectronics EEPROM, 16Kbit, Serial-I2C, SOIC-8, SMD
M24LR16E-RMN6T/2 EEPROM MEMORY CHIP, 16KBIT, 900NS, 1.8 TO 5.5 V 8-PIN SOIC
EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SO N T/R
IC RFID TRANSP 13.56MHZ 8SO / RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
SERIAL EEPROM, 16KBIT, 400KHZ, SOIC-8; Memory Size: 16Kbit; EEPROM Memory Configuration: 2K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Volta

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24LR16E-RMN6T-2
  • M24LR16E-RMN6T2
  • M24LR16ERMN6T/2
  • M24LR16ERMN6T2