Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BR24L16FJ-WE2

EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R

$ 0.652
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24L16FJ-WE2.

IHS

Datasheet40 pages14 years ago

HQonline

_legacy Avnet

Farnell

DigiKey

Inventory History

3 month trend:
-15.89%

CAD Models

Download ROHM BR24L16FJ-WE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.652
$ 0.228
$ 0.228
Stock
353,243
466,211
466,211
Authorized Distributors
4
4
4
Case/Package
SOIC
LSOP
LSOP
Number of Pins
8
8
8
Density
16 kb
16 kb
16 kb
Access Time
900 ns
-
-
Frequency
-
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.7 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1992-10-01
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsM24C16-RMN6TP
M24C16 Series 16 Kb (2 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C16-RMN6P
M24C16-R Series 16 kb (2 K x 8) 1.8 V Surface Mount I2C Serial EEPROM - SOIC-8
STMicroelectronicsM24LR16E-RMN6T/2
STMicroelectronics EEPROM, 16Kbit, Serial-I2C, SOIC-8, SMD
IC EEPROM 16KBIT 400KHZ 8SOP / EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R

Descriptions

Descriptions of ROHM BR24L16FJ-WE2 provided by its distributors.

EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
EAR99 Surface Mount BR24L16 Tape & Reel (TR) ic memory 400kHz 900ns 3.9mm 2mA
EEPROM, 2KX8, Serial, CMOS, PDSO8
EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP-J
IC EEPROM 16KBIT 400KHZ 8SOP-J
IC EEPROM 16K I2C 400KHZ 8SOPJ
16Kb (2K x 8) 1.7V~5.5V 2Kx8 1.8V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year SOP SMD mount,glue mount 4.9mm*3.9mm*1.38mm
IC, EEPROM, I2C, 16K, 2KX8, SOP-J8; Memory Size:16Kbit; Memory Configuration:2K x 8; Interface Type:I2C, Serial; Clock Frequency:400kHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:SOP-J; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Frequency:400kHz; IC Generic Number:24L16; Interface:I2C; Interface Type:Serial, I2C; Memory Configuration:2K x 8; Memory Size:16Kbit; Memory Type:EEPROM; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOP-J; Supply Voltage Max:5.5V; Supply Voltage Min:1.7V; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR24L16FJWE2