STMicroelectronics M24C16-RMN6P

16Kb (2K x 8) EEPROM, Non-Volatile 1.8V-5.5V 400kHz 900ns I2C 200Year SOIC-8 SMD 1.65mm H
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C16-RMN6P.

TME

Datasheet40 pages6 years ago

Future Electronics

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-37.60%

CAD Models

Download STMicroelectronics M24C16-RMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.203
$ 0.203
Stock
282,762
1,825,069
1,825,069
Authorized Distributors
6
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
16 kb
16 kb
16 kb
Access Time
900 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsM24C16-WMN6P
M24C16 Series 16 Kb (2 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C16-WMN6TP
M24C16 Series 16 Kb (2 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
Microchip24LC16BT-I/SN
24LC16 Series 16 Kbit I2C 2 Wire (2K x 8) 2.5 V Serial EEPROM SMT - SOIC-8
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics M24C16-RMN6P provided by its distributors.

16Kb (2K x 8) EEPROM, Non-Volatile 1.8V-5.5V 400kHz 900ns I2C 200Year SOIC-8 SMD 1.65mm H
M24C16-R Series 16 kb (2 K x 8) 1.8 V Surface Mount I2C Serial EEPROM - SOIC-8
EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SO N Tube
EEPROM, 16KBIT, -40 TO 85DEG C; Memory Size: 16Kbit; EEPROM Memory Configuration: 2K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: NSOIC; No. of Pins: 8Pins; Supply Voltage Min

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C16RMN6P