onsemi CAT1162WI-45-GT3

CPU Supervisor with 16 k Serial EEPROM Memory
$ 0.888
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT1162WI-45-GT3.

IHS

Datasheet14 pages4 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT1162WI-45-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.888
$ 0.888
$ 0.888
Stock
81,779
80,926
80,926
Authorized Distributors
2
2
2
Case/Package
SOP
SOIC N
SOIC N
Number of Pins
8
8
8
Density
16 kb
-
-
Access Time
-
-
-
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

Microchip93LC86-I/SN
EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube
EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube
EEPROM Serial-2Wire 16K-bit 1K x 16 3.3V/5V 8-Pin SOIC
16Kb £¨2K x 8£© 2Kx8 2.5V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 100Year SOIC-8 , 1.5mm
STMicroelectronicsM95160-WMN6P
16 KBIT SERIAL SPI BUS EEPROM WITH HIGH SPEED CLOCK EEPROM, 2KX8, Serial, CMOS, PDSO8
STMicroelectronicsM93C86-WMN6P
M93C86 Series 16 Kb (2 K x 8 / 1 K x 16) 2.5 V Microwire® Serial EEPROM - SOIC-8

Descriptions

Descriptions of onsemi CAT1162WI-45-GT3 provided by its distributors.

CPU Supervisor with 16 k Serial EEPROM Memory
Processor Supervisor 1 Active High/Active Low 8-Pin SOIC N T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.625V, CMOS, PDSO8
IC SUPERVSR CPU 16K EEPROM 8SOIC
Lead Free Active High/Active Low Obsolete Open Drain or Open Collector Simple Reset/Power-On Reset Supervisor -40C~85C TA 3mA 1W 130ms Minimum

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT1162WI45GT3