What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CAT1162WI-45-G

CPU Supervisor with 16 k Serial EEPROM Memory
$ 0.888
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT1162WI-45-G.

IHS

Datasheet13 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.888
$ 0.888
$ 0.888
Stock
124,620
157,874
157,874
Authorized Distributors
2
2
2
Case/Package
SOIC N
SOP
SOP
Number of Pins
8
8
8
Density
-
16 kb
16 kb
Access Time
-
-
-
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
CPU Supervisor with 16 k EEPROM Memory
Microchip93LC66BT/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93LC46BT/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip24LC08B/SN
24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
IC EEPROM 2KBIT I2C 400KHZ 8SOIC / EEPROM Memory IC 2Kbit I2C 400 kHz 3.5 μs 8-SOIC

Descriptions

Descriptions of onsemi CAT1162WI-45-G provided by its distributors.

CPU Supervisor with 16 k Serial EEPROM Memory
Processor Supervisor 1 Active High/Active Low 8-Pin SOIC N Tube
Processor Supervisor 3V/3.3V/5V 8-Pin SOIC N Rail
IC SUPERVISOR 16K EEPROM 8-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT1162WI45G