STMicroelectronics M95160-WMN6P

16 Kbit Serial Spi Bus EEPROM With High Speed Clock EEPROM, 2KX8, Serial, Cmos, PDSO8
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95160-WMN6P.

HQonline

Datasheet48 pages12 years ago

element14 APAC

Newark

Farnell

Jameco (USA)

Inventory History

3 month trend:
-8.32%

CAD Models

Download STMicroelectronics M95160-WMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.351
Stock
393,723
1,309,384
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
16 kb
16 kb
Access Time
20 ns
40 ns
Frequency
10 MHz
10 MHz
Interface
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - SOIC-8
CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - SOIC-8
STMicroelectronicsM24C16-WMN6P
M24C16 Series 16 Kb (2 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C16-WMN6TP
M24C16 Series 16 Kb (2 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
Microchip24LC16B-I/SN
24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC16BT-I/SN
24LC16 Series 16 Kbit I2C 2 Wire (2K x 8) 2.5 V Serial EEPROM SMT - SOIC-8

Descriptions

Descriptions of STMicroelectronics M95160-WMN6P provided by its distributors.

16 KBIT SERIAL SPI BUS EEPROM WITH HIGH SPEED CLOCK EEPROM, 2KX8, Serial, CMOS, PDSO8
M95160-WMN6P SERIAL EEPROM MEMORY, 16KBIT, 40NS, 2.5 - 5.5 V 8-PIN SOIC
STMicroelectronics Serial EEPROM, 16Kbit, SPI, SOIC-8, SMD
EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin SO N Tube
IC M95160 16K-bit Serial-SPIIC EEPROM 2Kx8 8-pin SO8
SERIAL EEPROM, 16KBIT, 10MHZ, SOIC-8; Memory Size: 16Kbit; EEPROM Memory Configuration: 2K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 16Kbit SPI Serial EEPROM; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 95160; Clock Frequency Max: 10MHz; Device Marking: M95160-WMN6P; IC Interface Type: Serial SPI; Logic Function Number: 95160; Memory Density: 16Kbit; Memory Type: EEPROM; Memory Voltage Vcc: 2.5V; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.5V to 5.5V; Termination Type: Surface Mount Device
Memory Size KB = 16 / Organisation = 2 k x 8 Bit / Interfaces = SPI / Clock Frequency Max. MHz = 20 / Access Time ns = 20 / Data Retention year = 200 / Supply Current mA = 2 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95160-WMN6P.
  • M95160WMN6P