STMicroelectronics M93C86-WMN6P

M93C86 Series 16 Kb (2 K x 8 / 1 K x 16) 2.5 V Microwire® Serial EEPROM - SOIC-8
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M93C86-WMN6P.

SHENGYU ELECTRONICS

Datasheet35 pages10 years ago

IHS

TME

element14 APAC

Newark

Inventory History

3 month trend:
-23.26%

CAD Models

Download STMicroelectronics M93C86-WMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.261
Stock
433,114
837,625
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
16 kb
16 kb
Access Time
200 ns
-
Frequency
2 MHz
2 MHz
Interface
-
Microwire
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube
STMicroelectronicsM95160-WMN6P
16 KBIT SERIAL SPI BUS EEPROM WITH HIGH SPEED CLOCK EEPROM, 2KX8, Serial, CMOS, PDSO8
STMicroelectronicsM24C16-WMN6P
M24C16 Series 16 Kb (2 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C16-WMN6TP
M24C16 Series 16 Kb (2 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
Microchip24LC16B-I/SN
24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip93LC86C-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, SOIC-8, RoHS

Descriptions

Descriptions of STMicroelectronics M93C86-WMN6P provided by its distributors.

M93C86 Series 16 Kb (2 K x 8 / 1 K x 16) 2.5 V Microwire® Serial EEPROM - SOIC-8
16 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 3.3 Volt/5 Volt 8-Pin SO N
STMicroelectronics Serial EEPROM 16Kbit Microwire SOIC SMD 8-Pin
Serial Eeprom, 16Kbit, 2Mhz, Soic-8; |Stmicroelectronics M93C86-WMN6P
MEMORY, 16KBIT EEPROM, 2.5 V (MIN.), 10MS, SO8, 0.7 V (MIN.), -0.45 V (MIN.)
SERIAL EEPROM, 16KBIT, 2MHZ, SOIC-8; Memory Size: 16Kbit; EEPROM Memory Configuration: 2K x 8bit / 1K x 16bit; Memory Interface Type: Serial Microwire; Clock Frequency: 2MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply
EEPROM Operating temperature: -40...85 °C Power supply: 2.5...5.5 V Bus type: Microwire Organisation: 1024 x 16 Bit / 2048 x 8 Bit Package: SO-8 Memory size: 16 kbit Standby current: 50 uA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M93C-86WMN6P
  • M93C86-WMN6P.
  • M93C86WMN6P