onsemi BZX84C5V1ET3G

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 2muA @ 2V 225mW 5.1V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C5V1ET3G.

IHS

Datasheet8 pages9 years ago

Upverter

onsemi

Farnell

CAD Models

Download onsemi BZX84C5V1ET3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.045
Stock
126,311
3,400,946
3,400,946
Authorized Distributors
1
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
350 mW
350 mW
Impedance
15 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2011-01-06
LTD Date2011-07-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

SZBZX84C5V1LT1 Series 225 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 5.1 Volt 5% 300mW 3-Pin SOT-23 Tape and Reel
MMBZ5231BL Series 225 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOT-23-3
Diodes Inc.MMBZ5231B-7-F
MMBZ5231B-7 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23
MMBZ4625-V Series 350 mW 5.1 V 5 % Tolerance Small Signal Zener Diode - SOT-23-3
Diode Zener Single 5.1V 5% 350mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BZX84C5V1ET3G provided by its distributors.

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 2muA @ 2V 225mW 5.1V
Zener Diode Single 5.1V 6% 60Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 5.1V V(Z), 5.88%, 0.225W, Silicon, Unidirectional, TO-236AB
DIODE ZENER 5.1V 225MW SOT23-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd