onsemi MMBZ5231BLT1G

Diode Zener Single 5.1 Volt 5% 300mW 3-Pin SOT-23 Tape and Reel
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5231BLT1G.

Upverter

Datasheet7 pages6 years ago

onsemi

IHS

Newark

Electro Sonic

Inventory History

3 month trend:
-13.78%

CAD Models

Download onsemi MMBZ5231BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.094
$ 0.094
Stock
6,659,678
1,650,916
1,650,916
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
17 Ω
17 Ω
17 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 hours ago)

Related Parts

DIODE ZENER 5.1V 225MW SOT23-3 / Diode Zener Single 5.1V 5% 300mW Automotive 3-Pin SOT-23 T/R
MMBZ5229BL Series 225 mW 10 mA 4.3 V SMT Zener Voltage Regulator - SOT-23-3
DIODE, ZENER, VR 4.7V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, TJ +150DEGC, PD 225MW
Diodes Inc.MMBZ5230B-7-F
MMBZ5230B-7 Series 350 mW 4.7 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5229B-7-F
MMBZ5229B Series 4.3 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5234B-7-F
MMBZ5234B-7 Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5231BLT1G provided by its distributors.

Diode Zener Single 5.1 Volt 5% 300mW 3-Pin SOT-23 Tape and Reel
DIODE, ZENER, VR 5.1V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, TJ +150DEGC, PD 225MW
225 mW; 5% Zener Diode Voltage Regulator
225 MILLI WATT SOT-23 SURFACE MOUNT ZENER VOLTAGE REGULATOR Zener Diode, 5.1V V(Z), 5.1%, 0.225W, Silicon, Unidirectional, TO-236AB
Independent Type 4.84V~5.36V 225mW 5.1V SOT-23 Zener Diodes ROHS
DIODE, ZENER, 5.1V, 225MW, SOT-23-3; Zener Voltage Vz Typ: 5.1V; Power Dissipation Pd: 225mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MMBZ52xxBLT1G S
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5231BLT1G.