onsemi BZX84C3V0LT1

Tape & Reel (TR) ±7% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 10muA @ 1V 225mW 3V
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C3V0LT1.

Upverter

Datasheet7 pages13 years ago
Datasheet7 pages16 years ago
Datasheet7 pages18 years ago

onsemi

IHS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX84C3V0LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.029
$ 0.029
Stock
929,009
2,016,027
2,016,027
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
3 V
3 V
3 V
Tolerance
7 %
7 %
7 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
50 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Diode Zener Single 3V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
DIODE ZENER 3.3V 225MW SOT23-3 / Zener Diode Single 3.3V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
Supplied as a Tape, ON Semiconductor, 3.9V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
Diode Zener Single 3.3V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode Single 2.7V 5% 100Ohm 300mW 3-Pin SOT-23 T/R
Diode Zener Single 2.4V 5% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BZX84C3V0LT1 provided by its distributors.

Tape & Reel (TR) ±7% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 10muA @ 1V 225mW 3V
Zener Diode Single 3V 5% 95Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 3V V(Z), 6.667%, 0.225W, Silicon, Unidirectional, TO-236AB
250 mW 3.0 V ±5% Zener Diode Voltage Regulator

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 84C3V0LT1
  • BZX-84C3V0LT1