onsemi BZX84C3V0LT1G

Diode, Zener, Vr 3V, If 10MA, Pkg SOT-23 (TO-236), Vf 0.9V, Cj 450PF, Tj +150C, Ir 5MA
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C3V0LT1G.

Master Electronics

Datasheet7 pages14 years ago

Upverter

IHS

Newark

element14 APAC

Inventory History

3 month trend:
-8.35%

CAD Models

Download onsemi BZX84C3V0LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Diode Zener Single 3V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
DIODE ZENER 3.3V 225MW SOT23-3 / Zener Diode Single 3.3V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
Supplied as a Tape, ON Semiconductor, 3.9V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
Diodes Inc.MMBZ5228B-7-F
MMBZ5228B Series 3.9 V 350 mW Surface Mount Zener Diode - SOT-23
MMBZ4683 Series 3 V ±5% 350 mW Surface Mount Small Signal Zener Diode - SOT-23-3
Diodes Inc.MMBZ5225B-7-F
MMBZ Series 3 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi BZX84C3V0LT1G provided by its distributors.

DIODE, ZENER, VR 3V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 450PF, TJ +150C, IR 5MA
BZX84C Series 225 mW 3 V Surface Mount Zener Voltage Regulator - SOT-23-3
Zener Diode, 3V V(Z), 6.67%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener Diode Single 3V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
10Ã×A@1V ©I2% 600´Î Single 2.8V~3.2V 250mW 3V SOT-23-3 Zener Diodes ROHS
250 mW; Zener Diode Voltage Regulator 3.0 V
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C3V0LT1G.