Vishay BZX84C2V4-E3-18

Diode Zener Single 2.4V 5% 300mW 3-Pin SOT-23 T/R
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C2V4-E3-18.

IHS

Datasheet6 pages3 years ago

HQonline

Alternate Parts

Price @ 1000
$ 0.135
$ 0.033
$ 0.033
Stock
3,446,015
39,327,464
39,327,464
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
-
-
Zener Voltage
2.4 V
-
-
Tolerance
5 %
-
-
Power Dissipation
300 mW
-
-
Impedance
100 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
50 µA
-
-
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

Zener Diode Single 2.7V 5% 100Ohm 300mW 3-Pin SOT-23 T/R
BZX84 Series 2.7 V 300 mW ±5% Surface Mount Zener Diode - SOT-23-3
Diodes Inc.MMBZ5225B-7-F
MMBZ Series 3 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diode Zener Single 3V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5221B-7-F
MMBZ5221B Series 2.4 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5223B-7-F
MMBZ5223B Series 2.7 V 350 mW Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Vishay BZX84C2V4-E3-18 provided by its distributors.

Diode Zener Single 2.4V 5% 300mW 3-Pin SOT-23 T/R
BZX84C Series 2.4 V 300 mW Surface Mount Voltage Regulator Diode - SOT-23A-3
Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Sot23 |Vishay BZX84C2V4-E3-18
300mW 2.4V SOT-23-3 Zener Diodes ROHS
5% 50¦ÌA 2.4V 100¦¸ 300mW SOT-23-3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric