onsemi BFR30LT1G

25 V N-channel Si Small Signal Jfet TO-236AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BFR30LT1G.

IHS

Datasheet4 pages21 years ago

onsemi

CAD Models

Download onsemi BFR30LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-11-13
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-03-31
LTD Date2009-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NXP SemiconductorsPMBFJ309,215
PMBFJ309 Series 25 Vds 50 mA N-Ch silicon field-effect Transistors - SOT-23
Tape & Reel (TR) Surface Mount N-Channel SINGLE JFET Transistor 1mA @ 15V 225mW 16dB 25V
NXP SemiconductorsBFT46,215
Jfet Transistor, Junction Field Effect, Jfet, 200 A, 1.5 Ma, 2 V, Sot-23 Rohs Compliant: Yes
NXP SemiconductorsBF861A,215
BF861A Series 25 V 6.5 mA 250 mW Surface Mount N-Channel Junction FETs-SOT-23-3
onsemiMMBFJ177
MMBFJ177 Series 30 V 20 mA Surface Mount P-Channel Switch - SOT-23
Tape & Reel (TR) Surface Mount Single 1 Mosfet Transistor 100mA 50V 7.5Ohm 150C

Descriptions

Descriptions of onsemi BFR30LT1G provided by its distributors.

25 V N-CHANNEL Si SMALL SIGNAL JFET TO-236AB
Small Signal Field-Effect Transistor, 25V, 1-Element, N-Channel, Silicon, Junction FET, TO-236AB
NPN Bipolar Small Signal Transistor. ONSSPCTRNSTSK7C1K;
Trans GP NPN 45V 0.1A 3-Pin SC-70 T/R
TVS DIODE 36VWM 58.1VC DO214AB
TRANSISTOR, JFET, N, SOT-23; Zero Gate Voltage Drain Current Idss:4mA to 10mA; Gate-Source Cutoff Voltage Vgs(off) Max:5V; Power Dissipation Pd:225mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Capacitance Ciss Max:5pF; Current Idss Max:10mA; Current Idss Min:4mA; Drain Source Voltage Vds:25V; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:225mW; SMD Marking:M1; Termination Type:SMD; Transistor Polarity:N Channel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd