NXP Semiconductors BF861A,215

BF861A Series 25 V 6.5 mA 250 mW Surface Mount N-Channel Junction FETs-SOT-23-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BF861A,215.

IHS

Datasheet0 pages0 years ago

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-30
LTD Date2018-07-30

Related Parts

NXP SemiconductorsPMBFJ309,215
PMBFJ309 Series 25 Vds 50 mA N-Ch silicon field-effect Transistors - SOT-23
Tape & Reel (TR) Surface Mount N-Channel SINGLE JFET Transistor 1mA @ 15V 225mW 16dB 25V
NXP SemiconductorsBFT46,215
Jfet Transistor, Junction Field Effect, Jfet, 200 A, 1.5 Ma, 2 V, Sot-23 Rohs Compliant: Yes
onsemiMMBFJ177
MMBFJ177 Series 30 V 20 mA Surface Mount P-Channel Switch - SOT-23
NXP SemiconductorsBF513,215
BF512 Series Single N Channel 20V Surface Mount JFET - SOT-23
Tape & Reel (TR) Surface Mount Single 1 Mosfet Transistor 100mA 50V 7.5Ohm 150C

Descriptions

Descriptions of NXP Semiconductors BF861A,215 provided by its distributors.

BF861A Series 25 V 6.5 mA 250 mW Surface Mount N-Channel Junction FETs-SOT-23-3
Small Signal Field-Effect Transistor, 25V, 1-Element, N-Channel, Silicon, Junction FET, TO-236AB
RF SMALL SIGNAL TRANSISTOR MOSFET
TRANSISTOR, JFET, N-CH, -25V, SOT-23
Trans JFET N-CH 25V 3-Pin TO-236AB T/R
25 V N-CHANNEL Si SMALL SIGNAL JFET TO-236AB
TRANSISTOR, JFET, N-CH, -25V, SOT-23; Breakdown Voltage Vbr: -25V; Zero Gate Voltage Drain Current Idss Min: 2mA; Zero Gate Voltage Drain Current Idss Max: 6.5mA; Gate-Source Cutoff Voltage Vgs(off) Max: -1V; Transistor Case Style: SOT-23; Transistor Type: JFET; No. of Pins: 3 Pin; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BF861A 215
  • BF861A-215
  • BF861A215