NXP Semiconductors PMBFJ309,215

PMBFJ309 Series 25 Vds 50 mA N-Ch silicon field-effect Transistors - SOT-23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PMBFJ309,215.

IHS

Datasheet0 pages0 years ago

Jameco

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00
Introduction Date1993-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Tape & Reel (TR) Surface Mount N-Channel SINGLE JFET Transistor 1mA @ 15V 225mW 16dB 25V
NXP SemiconductorsBFT46,215
Jfet Transistor, Junction Field Effect, Jfet, 200 A, 1.5 Ma, 2 V, Sot-23 Rohs Compliant: Yes
NXP SemiconductorsBF861A,215
BF861A Series 25 V 6.5 mA 250 mW Surface Mount N-Channel Junction FETs-SOT-23-3
onsemiMMBFJ177
MMBFJ177 Series 30 V 20 mA Surface Mount P-Channel Switch - SOT-23
Tape & Reel (TR) Surface Mount Single 1 Mosfet Transistor 100mA 50V 7.5Ohm 150C
NXP SemiconductorsPMBF4393,215
PMBF439X Series 40 V 5 mA 100 Ohm Surface Mount N-Channel JFET - SOT-23

Descriptions

Descriptions of NXP Semiconductors PMBFJ309,215 provided by its distributors.

PMBFJ309 Series 25 Vds 50 mA N-Ch silicon field-effect Transistors - SOT-23
RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-236AB
Rf Jfet, N Channel, 25V, 30Ma, 3-Sot-23, Full Reel; Tensión Drenaje-Fuente Vds:25V; Intensidad Drenador Continua Id:30Ma; Disipación De Potencia Pd:250Mw; Encapsulado De Transistor Rf:Sot-23; Núm. De Contactos:3 |Nxp PMBFJ309,215
TRANSISTOR, JFET, N-CH, -25V, SOT-23; Drain Source Voltage Vds: 25V; Continuous Drain Current Id: 30mA; Power Dissipation Pd: 250mW; Operating Frequency Min: -; Operating Frequency Max: -; RF Transistor Case: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Breakdown Voltage Vbr: -25V; Gate-Source Cutoff Voltage Vgs(off) Max: -4V; No. of Pins: 3 Pin; Transistor Case Style: SOT-23; Transistor Type: JFET; Zero Gate Voltage Drain Current Idss Max: 30mA; Zero Gate Voltage Drain Current Idss Min: 12mA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PMBFJ309,215"
  • PMBFJ309215