onsemi MMBF5484LT1G

Tape & Reel (TR) Surface Mount N-Channel SINGLE JFET Transistor 1mA @ 15V 225mW 16dB 25V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBF5484LT1G.

IHS

Datasheet6 pages20 years ago

onsemi

CAD Models

Download onsemi MMBF5484LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

NXP SemiconductorsPMBFJ309,215
PMBFJ309 Series 25 Vds 50 mA N-Ch silicon field-effect Transistors - SOT-23
onsemiMMBFJ177
MMBFJ177 Series 30 V 20 mA Surface Mount P-Channel Switch - SOT-23
Tape & Reel (TR) Surface Mount Single 1 Mosfet Transistor 100mA 50V 7.5Ohm 150C
Junction FET, N-Channel, Low Noise, High Frequency Amplifier, 15 V, 50 mA
NXP SemiconductorsPMBF4393,215
PMBF439X Series 40 V 5 mA 100 Ohm Surface Mount N-Channel JFET - SOT-23

Descriptions

Descriptions of onsemi MMBF5484LT1G provided by its distributors.

Tape & Reel (TR) Surface Mount N-Channel SINGLE JFET Transistor 1mA @ 15V 225mW 16dB 25V
RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-236AB
TRANSISTOR, JFET, N, 25V, SOT-23; Transistor Type:JFET; Transistor Polarity:N Channel; Voltage, V(br)gss:25V; Current, Idss Min:1mA; Current, Idss Max:5mA; Voltage, Vgs Off Max:3V; Case Style:SOT-23; Termination Type:SMD; Max Capacitance Ciss:5pF; Power, Ptot:0.2W; SMD Marking:M6B; Voltage, Vds Max:25V; Voltage, Vgs Off Min:-0.3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd