onsemi MMBFJ177

MMBFJ177 Series 30 V 20 mA Surface Mount P-Channel Switch - SOT-23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ177.

JRH Electronics

Datasheet9 pages5 years ago

Upverter

IHS

Future Electronics

onsemi

CAD Models

Download onsemi MMBFJ177 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.188
Stock
646,343
13,772,208
Authorized Distributors
0
6
Mount
Surface Mount
-
Case/Package
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vds)
30 V
25 V
Continuous Drain Current (ID)
-20 mA
20 mA
Drain to Source Resistance
300 Ω
300 Ω
Power Dissipation
225 mW
225 mW
Gate to Source Voltage (Vgs)
30 V
25 V
Input Capacitance
-
11 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Tape & Reel (TR) Surface Mount N-Channel SINGLE JFET Transistor 1mA @ 15V 225mW 16dB 25V
onsemiMMBF4119
225mW 40V 2V@1nA 1 N-Ch 10V 200μA Single 3pF@10V SOT-23-3 SMD 2.92mm × 1.3mm × 930μm
NXP SemiconductorsPMBFJ309,215
PMBFJ309 Series 25 Vds 50 mA N-Ch silicon field-effect Transistors - SOT-23
NXP SemiconductorsBF861A,215
BF861A Series 25 V 6.5 mA 250 mW Surface Mount N-Channel Junction FETs-SOT-23-3
NXP SemiconductorsBFT46,215
Jfet Transistor, Junction Field Effect, Jfet, 200 A, 1.5 Ma, 2 V, Sot-23 Rohs Compliant: Yes
Tape & Reel (TR) Surface Mount Single 1 Mosfet Transistor 100mA 50V 7.5Ohm 150C

Descriptions

Descriptions of onsemi MMBFJ177 provided by its distributors.

MMBFJ177 Series 30 V 20 mA Surface Mount P-Channel Switch - SOT-23
P-JFET -30V -1,5- -20mA 0,225W SOT23
P-Channel Switch This device is designed for low level analog switching sample and hold circuits and chopper stabilized amplifiers. Sourced from Process 88.
TRANSISTOR, JFET, P, SMD, SOT-23; Transistor Type:JFET; Breakdown Voltage Vbr:30V; Zero Gate Voltage Drain Current Idss:-1.5mA to -20mA; Gate-Source Cutoff Voltage Vgs(off) Max:2.5V; Power Dissipation Pd:225mW; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Idss Max:20mA; Current Idss Min:1.5mA; Package / Case:SOT-23; Power Dissipation Pd:225mW; Power Dissipation Ptot Max:225mW; Termination Type:SMD; Transistor Polarity:P Channel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBFJ177.