onsemi BAV23CLT1G

Rectifier Diode Small Signal Switching 250V 0.4A 150ns 3-Pin SOT-23 T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAV23CLT1G.

HQonline

Datasheet4 pages9 years ago

IHS

onsemi

Newark

Master Electronics

Inventory History

3 month trend:
-19.54%

CAD Models

Download onsemi BAV23CLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2009-05-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.MMBD7000HC-7-F
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 3-Pin SOT-23 T/R
Diodes Inc.BAV23S-7-F
Rectifier Diode Small Signal Switching 250V 0.4A 50ns 3-Pin SOT-23 T/R
onsemiBAW56LT1G
DIODE, RECTIFIER, SWITCHING, VR 70V, IF 200MA, PKG SOT-23 (TO-236),VF 1250MV, TRR 6NS
Rectifier Diode Small Signal Switching 70V 0.215A 3000ns 3-Pin SOT-23 T/R
onsemiBAS21LT3G
Rectifier Diode Small Signal Switching 250V 0.2A 50ns 3-Pin SOT-23 T/R
Diodes Inc.BAS19-7-F
Rectifier Diode Small Signal Switching 120V 0.4A 50ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAV23CLT1G provided by its distributors.

Rectifier Diode Small Signal Switching 250V 0.4A 150ns 3-Pin SOT-23 T/R
250 V Dual High Voltage Common Cathode Switching Diode
Rectifier Diode, 1 Phase, 2 Element, 0.4A, 250V V(RRM), Silicon, TO-236AB
250V 540mW Dual Common Cathode 1.25V@200mA 150ns 400mA SOT-23(TO-236) Switching Diode ROHS
DIODE, AEC-Q101, 0.4A, 250V, SOT-23; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 250V; Forward Current If(AV): 400mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 150ns; Forward Surge Current Ifsm Max: 9A; Operating Temperature Max: 150°C; Diode Case Style: SOT-23; No. of Pins: 3Pins; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)
Diode Configuration:Dual Common Cathode; Repetitive Peak Reverse Voltage:250V; Average Forward Current:400Ma; Forward Voltage Max:1.25V; Reverse Recovery Time:150Ns; Forward Surge Current:9A; Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi BAV23CLT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV23CLT1G.