onsemi BAS21LT3G

Rectifier Diode Small Signal Switching 250V 0.2A 50ns 3-Pin SOT-23 T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS21LT3G.

Master Electronics

Datasheet6 pages13 years ago

Upverter

IHS

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.76%

CAD Models

Download onsemi BAS21LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.036
$ 0.036
Stock
16,668,722
50,817,826
50,817,826
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiBAS20LT3G
Discrete Diode, 200V, 2A, 50ns, 100nA, 200mA, SOT-23-3, TO-236, SMD, 2.9mm × 1.3mm × 940μm
onsemiBAS21LT1G
Rectifier Diode Small Signal Switching 250V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAS19LT1G
Rectifier Diode Small Signal Switching 120V 0.2A 50ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAS21LT3G provided by its distributors.

Rectifier Diode Small Signal Switching 250V 0.2A 50ns 3-Pin SOT-23 T/R
BAS21LT3G Series 250 V 200 mA High Voltage Switching Diode - SOT-23
HIGH VOLTAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, TO-236AB
ON SEMI BAS21LT3G, SMT SWITCHING DIODE, 250V 200MA, 50NS, 3-PIN SOT-23
onsemi Single switching diode, SMD mount, SOT-23encapsulation
DIODE, SMALL SIGNAL, 250V, SOT-23-3; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 250V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 50ns; Forward Surge Cur

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS21LT3G.