Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB3N5573DTR2G

Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Dual HCSL
$ 2.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N5573DTR2G.

IHS

Datasheet8 pages7 years ago

Master Electronics

onsemi

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.37%

CAD Models

Download onsemi NB3N5573DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.931
$ 2.6
Stock
708,452
206,474
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
200 MHz
200 MHz
Number of Outputs
2
4
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-08-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Analog DevicesADF4001BRUZ
Pll Clock Generator Ic, 2.7V-5.5V; |Analog Devices, Inc. ADF4001BRUZ
Analog DevicesADF4001BRUZ-R7
Clock Generator 5MHz to 200MHz-IN 16-Pin TSSOP T/R / IC CLOCK GEN PLL 200MHZ 16TSSOP
Analog DevicesADF4001BRU-REEL7
Lead Tin DUAL Obsolete GULL WING Clock Generator (RF) IC -40C~85C 5mm 4.5mA 4.5mA
InfineonCY22050FZXC
Programmable PLL Clock Generator Single 16-Pin TSSOP
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Differential HCSL Outputs
InfineonCY25823ZXCT
CY25823 Series Single PLL 3.3 V 100 MHz Program Spread Clock Generator -TSSOP-16

Descriptions

Descriptions of onsemi NB3N5573DTR2G provided by its distributors.

Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Dual HCSL
NB3N5573 Series 3.63 V 200 MHz SMT Dual HCSL Clock Generator - TSSOP-16
200MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
NB3N5573DTR2G, DUAL PLL FREQUENCY SYNTHESIZER, 25 - 200 MHZ, 16-PIN TSSOP
Clock Generator 25MHz-IN 200MHz-OUT 16-Pin TSSOP T/R
Clock Crystal Clock Generator 16-TSSOP (0.173 4.40mm Width) NB3N5573 clock generator circuit 3.3V 200MHz 135mA 135mA
CLOCK GENERATOR, 200MHZ, TSSOP-16; Clock IC Type: Clock Generator; Frequency: 200MHz; No. of Outputs: 2Outputs; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Clock IC Case Style: TSSOP; No. of Pins: 16Pins; Operating Te

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB3N5573DTR2G.