Analog Devices MAX6643LBBAEE+

Temp Sensor Digital Serial (2-Wire) 16-Pin QSOP Tube
$ 2.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6643LBBAEE+.

Ciiva

Datasheet17 pages18 years ago

Analog Devices

Augswan

ShanghaiCT

Arrow.cn

Inventory History

3 month trend:
-25.20%

CAD Models

Download Analog Devices MAX6643LBBAEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6643LBBAEE+.

Related Parts

Analog DevicesMAX8543EEE+T
MAX8543 Buck Tape & Reel (TR) e3 DC to DC switching controller 25A 4.89mm 11.88V 800kHz~1.2MHz
Analog DevicesMAX8543EEE+
-40¡Í~+85¡Í@(TA) Step-down 1.2MHz 3V~13.2V Yes 1 Step-down type QSOP-16 DC-DC Controllers ROHS
Analog DevicesMAX15046BAEE+
MAX15046 Buck Tube e3 DC to DC switching controller 25A 3A 1.55mm 5.5V
MicrochipMIC2183YQS-TR
Current Mode PWM Controller 1.3V to 12V 16-Pin QSOP T/R
Analog DevicesADP1821ARQZ-R7
ADP1821 Buck Tape & Reel (TR) e3 DC to DC switching controller 2mA 10muA 4.9022mm 4.675V
Analog DevicesADP1875ARQZ-0.3-R7
ADP1875 Buck Tape & Reel (TR) e3 DC to DC switching controller 25A 1.1muA 4.9mm 600mV

Descriptions

Descriptions of Analog Devices MAX6643LBBAEE+ provided by its distributors.

Temp Sensor Digital Serial (2-Wire) 16-Pin QSOP Tube
Power Management ICs (PMICs); MAX6643LBBAEE+; ANALOG DEVICES; 16; 1.651 mm; 4.98 mm; QSOP
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
500¦ÌA 3V 5.5V 5.5V Networking Equipment,Storage Equipment,Servers,Desktop Computers,Workstations QSOP-16 4.98mm*3.99mm*250¦Ìm
FAN SPEED CONTROLLER, QSOP-16; Motor Type: PWM; No. of Outputs: 1Outputs; Output Current: -; Output Voltage: -; Driver Case Style: QSOP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated