| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | 74VHCT14AMTC | 51,800 | 18h | |||||||||
| Verical | 74VHCT14AMTC | 4,050 | 1830 | |||||||||
| Flip Electronics | 74VHCT14AMTC | 47,000 | >1wk | |||||||||
| Avnet | 74VHCT14AMTC | 0 | 4546 | 20h | ||||||||
| Farnell | 74VHCT14AMTC. | 0 | 2350 | Tube | 4h |
Download onsemi 74VHCT14AMTC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of onsemi 74VHCT14AMTC provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: