onsemi 74VHCT14AMTCX

Schmitt Trigger Inverter VHCT 4.5V-5.5V 8mA TSSOP-14 SMD/Adhesive Mount 5mm × 4.4mm × 900μm
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHCT14AMTCX.

IHS

Datasheet8 pages28 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-3.48%

Alternate Parts

Price @ 1000
$ 0.142
$ 0.189
$ 0.189
Stock
976,054
645,577
645,577
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
11 ns
13.5 ns
13.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

74ACT04 Series 5.5 V Surface Mount Hex Inverter - TSSOP-14
74ACT Series 5.5 V Hex Inverter with Schmitt Trigger Input
Buffer Inverter 74HCT04 EAR99 74HCT logic gate circuit 20ns @ 5V 50pF 900mum 4.8mA 4.8mA 2V

Descriptions

Descriptions of onsemi 74VHCT14AMTCX provided by its distributors.

Schmitt Trigger Inverter VHCT 4.5V-5.5V 8mA TSSOP-14 SMD/Adhesive Mount 5mm × 4.4mm × 900μm
74VHCT Series 5.5 V Surface Mount High Speed CMOS Hex Schmitt Inverter -TSSOP-14
HEX SCHMITT INVERTER Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP W T/R
Schmitt Trigger 6 9.6ns@5V,50pF 2uA 4.5V~5.5V TSSOP-14 Inverters ROHS
HEX INVERTER, SCHMITT, 1 I/P, TSSOP-14; Logic Family / Base Number: -; Logic Type: Inverter Schmitt Trigger; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No.
The VHCT14A is an advanced high speed CMOS Hex Schmitt Inverter fabricated with silicon gate CMOS technology. The VHCT14A contains six independent inverters which are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. Protection circuits ensure that 0V to 7V can be applied to the input pins without regard to the supply voltage and to the output pins with VCC = 0V. These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 3V to 5V systems and two supply systems such as battery backup.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHCT14AMTCX.