onsemi 74LVX573M

4¦ÌA 5.9ns 1 2V 3.6V 4mA D-Type Transparent Latch LVX 1 4mA SOIC-20 13mm*7.6mm*2.35mm
$ 0.431
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX573M.

IHS

Datasheet0 pages0 years ago
Datasheet7 pages21 years ago

onsemi

TME

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LVX573M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.431
$ 0.424
$ 0.424
Stock
206,273
545,734
545,734
Authorized Distributors
4
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
14.5 ns
14.5 ns
14.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemi74LVX373M
4¦ÌA 6ns 1 2V 3.6V 4mA D-Type Transparent Latch LVX 1 4mA SOIC-20 13mm*7.6mm*2.35mm
4¦ÌA 6.4ns 1 2V 3.6V 4mA D-Type Transparent Latch 74LV 1 4mA SOIC-20 , 12.95mm*7.6mm*2.4mm
IC LATCH TRANSP OCT 3ST 20SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Texas InstrumentsSN74AC574DWR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74AC573DWR
4¦ÌA 2.5ns 1 2V 6V 24mA D-Type Transparent Latch AC 1 24mA SOIC-20 , 12.8mm*7.52mm*2.35mm
Texas InstrumentsSN74AC573DW
4¦ÌA 2.5ns 1 2V 6V 24mA D-Type Transparent Latch AC 1 24mA SOIC-20 12.8mm*7.52mm*2.35mm

Descriptions

Descriptions of onsemi 74LVX573M provided by its distributors.

4¦ÌA 5.9ns 1 2V 3.6V 4mA D-Type Transparent Latch LVX 1 4mA SOIC-20 13mm*7.6mm*2.35mm
D Type Transparent Latch, -40 To 85Deg C Rohs Compliant: Yes |Onsemi 74LVX573M
Latch 8 Bits D-Type Transparent Latch 2.5V, 3.3V 20-SOIC Tube
74LVX573 Tube LV/LV-A/LVX/H 74LVX latch circuit 4mA 4mA 12.8ns 801mg -40C~85C
The LVX573 is a high-speed octal latch with buffered common Latch Enable (LE) and buffered common Output Enable (OE#) inputs. The LVX573 is functionally identical to the LVX373 but with inputs and outputs on opposite sides of the package. The inputs tolerate up to 7V allowing interface of 5V systems to 3V systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd