onsemi MC74LVX373DWR2G

IC LATCH TRANSP OCT 3ST 20SOIC / D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-SOIC
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX373DWR2G.

IHS

Datasheet8 pages11 years ago

Master Electronics

onsemi

Future Electronics

TME

Inventory History

3 month trend:
+27.77%

CAD Models

Download onsemi MC74LVX373DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.528
$ 0.496
$ 0.496
Stock
239,922
868,537
868,537
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
14.5 ns
15 ns
15 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi74LVX573M
4¦ÌA 5.9ns 1 2V 3.6V 4mA D-Type Transparent Latch LVX 1 4mA SOIC-20 13mm*7.6mm*2.35mm
4¦ÌA 6.4ns 1 2V 3.6V 4mA D-Type Transparent Latch 74LV 1 4mA SOIC-20 , 12.95mm*7.6mm*2.4mm
Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74LVC573AQDWRQ1
10¦ÌA 1ns 1 2V 3.6V 24mA D-Type Transparent Latch LVC 1 24mA SOIC-20 , 12.8mm*7.52mm*2.35mm

Descriptions

Descriptions of onsemi MC74LVX373DWR2G provided by its distributors.

IC LATCH TRANSP OCT 3ST 20SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
74LVX373 Tape & Reel (TR) LV/LV-A/LVX/H 74LVX latch circuit 4mA 4mA 12.8ns 2.65mm -40C~85C
Latch Transparent 3-ST 8-CH D-Type Automotive 20-Pin SOIC W T/R
The MC74LVX373 is an advanced high speed CMOS octal latch with 3-state outputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd