onsemi 74LVX573MX

4¦ÌA 5.9ns 1 2V 3.6V 4mA D-Type Transparent Latch LVX 1 4mA SOIC-20 , 13mm*7.6mm*2.35mm
$ 0.424
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX573MX.

IHS

Datasheet7 pages21 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-3.24%

CAD Models

Download onsemi 74LVX573MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.424
$ 0.431
$ 0.431
Stock
561,527
206,273
206,273
Authorized Distributors
4
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
14.5 ns
14.5 ns
14.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 15 hours ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 15 hours ago)

Related Parts

Low Voltage Octal Transparent Latch with 3-STATE Outputs
74HC 2 to 6 V Octal 3-State Non-Inverting Transparent Latch - SOIC-20
Texas InstrumentsSN74AHC373DW
4¦ÌA 1ns 1 2V 5.5V 8mA D-Type Transparent Latch AHC 1 8mA SOIC-20 12.8mm*7.52mm*2.35mm
onsemi74VHC573M
4¦ÌA 4.5ns 1 2V 5.5V 8mA D-Type Transparent Latch VHC 1 8mA SOIC-20 13mm*7.6mm*2.35mm
Texas InstrumentsSN74AHC573DW
4¦ÌA 1ns 1 2V 5.5V 8mA D-Type Transparent Latch AHC 1 8mA SOIC-20 12.8mm*7.52mm*2.35mm
Texas InstrumentsSN74AHC574DWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 125

Descriptions

Descriptions of onsemi 74LVX573MX provided by its distributors.

4¦ÌA 5.9ns 1 2V 3.6V 4mA D-Type Transparent Latch LVX 1 4mA SOIC-20 , 13mm*7.6mm*2.35mm
Ic, latch, single,8-Bit, lvx-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi 74LVX573MX
74LVX573 Tape & Reel (TR) LV/LV-A/LVX/H 74LVX latch circuit 4mA 4mA 22ns 801mg -40C~85C
The LVX573 is a high-speed octal latch with buffered common Latch Enable (LE) and buffered common Output Enable (OE#) inputs. The LVX573 is functionally identical to the LVX373 but with inputs and outputs on opposite sides of the package. The inputs tolerate up to 7V allowing interface of 5V systems to 3V systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd