onsemi 74LVX02MTCX

10.1NS@ 3.3V, 50PF 1 2 4 4 2V 3.6V 4MA Nor Gate Lvx 4MA TSSOP-14 5MM*4.4MM*900¦ÌM
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX02MTCX.

IHS

Datasheet8 pages27 years ago

Master Electronics

Future Electronics

onsemi

iiiC

Inventory History

3 month trend:
-0.26%

Alternate Parts

Price @ 1000
$ 0.186
$ 0.154
$ 0.154
Stock
315,031
380,009
380,009
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
11.5 ns
11.5 ns
11.5 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W T/R / IC GATE NOR 4CH 2-INP 14-TSSOP
74VHC Series 5.5 V Quad Surface Mount High Speed CMOS 2-Input NOR Gate -TSSOP-14
Texas InstrumentsSN74HC02PW
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 85
74HC02 Series 6 V Surface Mount CMOS Quad 2-Input NOR Gate - TSSOP-14
MM74HC Series Quad 2-Input NOR Gate w/Buffered Output - TSSOP-14
Texas InstrumentsSN74HC02PWG4
IC GATE NOR 4CH 2-INP 14TSSOP / NOR Gate IC 4 Channel 14-TSSOP

Descriptions

Descriptions of onsemi 74LVX02MTCX provided by its distributors.

10.1ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 4mA NOR Gate LVX 4mA TSSOP-14 5mm*4.4mm*900¦Ìm
74LVX02 Series 3.6 V Quad 2-Input NOR Gate - TSSOP-14
Nor Gate, 2 I/P, -40 To 85Deg C Rohs Compliant: Yes |Onsemi 74LVX02MTCX
The LVX02 contains four 2-input NOR gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd