onsemi 74VHC02MTCX

74VHC Series 5.5 V Quad Surface Mount High Speed CMOS 2-Input NOR Gate -TSSOP-14
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC02MTCX.

IHS

Datasheet9 pages27 years ago
Datasheet7 pages5 years ago

Future Electronics

onsemi

element14 APAC

Augswan

Inventory History

3 month trend:
-0.60%

CAD Models

Download onsemi 74VHC02MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.18
$ 0.18
Stock
1,117,025
6,428,702
6,428,702
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74AHC02PWR
IC GATE NOR 4CH 2-INP 14-TSSOP / NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
74AHC Series 5.5 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - TSSOP-14
Texas InstrumentsSN74AHC02PW
NOR Gate AHC, Push-Pull, 8.5ns@5V, 50pF, 2V-5.5V, 8mA, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NOR Gate AHC 8mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm
Texas InstrumentsSN74HC02PW
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 85
15ns@ 6V,50pF 2 4 2V 6V 5.2mA NOR Gate HC 5.2mA TSSOP-14 SMD mount,glue mount 950μm(height)

Descriptions

Descriptions of onsemi 74VHC02MTCX provided by its distributors.

74VHC Series 5.5 V Quad Surface Mount High Speed CMOS 2-Input NOR Gate -TSSOP-14
7.5ns@5V,50pF 1 2 4 4 2V 5.5V 8mA NOR Gate VHC 8mA TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 900μm
NOR GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number:74VHC02; Logic Type:NOR Gate; Output Current:-; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:14Pins; Log
The VHC02 is an advanced high-speed CMOS 2-Input NOR Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages, including buffer output, which provide high noise immunity and stable output. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd