onsemi 74LCX86MTC

6.5NS@ 3.3V, 50PF 1 2 4 4 2V 3.6V 24MA Xor (exclusive Or) Lcx 24MA TSSOP-14 5MM*4.4MM*900¦ÌM
$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX86MTC.

Farnell

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LCX86MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.15
$ 0.15
Stock
310,103
1,181,589
1,181,589
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

OR XOR 74LCX86 EAR99 74LCX logic gate circuit 6.5ns @ 3.3V 50pF 5mm 24mA 24mA 3.6V
Low-Voltage CMOS Quad 2-Input XOR Gate With 5 V-Tolerant Inputs | IC GATE XOR 4CH 2-INP 14TSSOP
74LCX Series 3.6 V Low Voltage Quad 2-Input OR Gate - TSSOP-14
Texas InstrumentsSN74LVC86AQPWRQ1
Automotive, 4-channel 2-input 2V to 3.6V XOR (exclusive OR) gates 14-TSSOP -40 to 125
OR 74LCX32 74LCX Tape & Reel (TR) logic gate circuit 5.5ns @ 3.3V 50pF 24mA 24mA 2V 85C
Texas InstrumentsSN74LVC86APW
IC GATE XOR 4CH 2-INP 14TSSOP / XOR (Exclusive OR) IC 4 Channel 14-TSSOP

Descriptions

Descriptions of onsemi 74LCX86MTC provided by its distributors.

6.5ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA XOR (Exclusive OR) LCX 24mA TSSOP-14 5mm*4.4mm*900¦Ìm
OR XOR 74LCX86 EAR99 74LCX logic gate circuit 6.5ns @ 3.3V 50pF 900mum 24mA 24mA 3.6V
Low Voltage Quad 2-Input Exclusive-OR Gate with 5V Tolerant Inputs
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail
XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
The LCX86 contains four 2-input exclusive-OR gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX86 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX86MTC.