onsemi 74LCX86MTCX

LCX XOR Gate, 6.5ns@3.3V/50pF, 24mA, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 900μm
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX86MTCX.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
-23.59%

Alternate Parts

Price @ 1000
$ 0.174
$ 0.185
$ 0.185
Stock
1,308,077
778,328
778,328
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR, XOR
XOR
XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
6.5 ns
4.4 ns
4.4 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

74LCX Series 3.6 V Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs
74LVX Series 3.6 V Surface Mount Low Voltage Quad 2-Input OR Gate - TSSOP-14
74LVX Series 3.6 V Low Voltage Quad 2-Input Exclusive-OR Gate - TSSOP-14
Texas InstrumentsSN74AC32PWR
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-TSSOP -40 to 85
Texas InstrumentsSN74AC86PWR
Quad 2-Input XOR Gate IC, 74AC Series, TSSOP, CMOS, -40 to 85¡ãC
Texas InstrumentsSN74AC86PW
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 85

Descriptions

Descriptions of onsemi 74LCX86MTCX provided by its distributors.

LCX XOR Gate, 6.5ns@3.3V/50pF, 24mA, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 900μm
Logic IC, XOR (Exclusive OR), Quad, 2 Inputs, 14 Pins, TSSOP, 74LCX86
Low Voltage Quad 2-Input Exclusive-OR Gate with 5V Tolerant Inputs
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
OR XOR 74LCX86 74LCX Tape & Reel (TR) logic gate circuit 6.5ns @ 3.3V 50pF 24mA 24mA 1.7V-2V -40C~85C
Gate / Inverter Logic IC; Logic Type:Gate; Logic Family:LCX; Logic Base Number:7486; Termination Type:SMD; Package/Case:14-TSSOP; No. of Pins:14; Leaded Process Compatible:Yes; Number of Circuits:4 ;RoHS Compliant: Yes
The LCX86 contains four 2-input exclusive-OR gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX86 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
IC, SM, LOGIC, 74LCX, GATE/INVERTER; Logic Family / Base Number: 74LCX86; Logic Type: XOR; Output Current: 24mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Logic IC Family: 74LCX; Logic IC Base Number: 7486; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Logic IC Base Number: 7486; Logic IC Function: Low Voltage Quad 2-Input XOR Gate with 5V Tolerant Input; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX86MTCX.
  • 74LCX86MTCX..