Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC86AQPWRQ1

Automotive, 4-channel 2-input 2V to 3.6V XOR (exclusive OR) gates 14-TSSOP -40 to 125
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC86AQPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.01%

CAD Models

Download Texas Instruments SN74LVC86AQPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.161
$ 0.161
Stock
653,664
305,341,059
305,341,059
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.6 ns
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC86AQPWRQ1.

Related Parts

74LCX Series 3.6 V Low Voltage Quad 2-Input OR Gate - TSSOP-14
MC74LCX32 Series 2.7 to 3.6 V Quad 2-Input OR Gate w/ 5 V-Tol. Inputs - TSSOP-14
Texas InstrumentsSN74LVC32AQPWRG4Q1
Automotive, 4-ch, 2-input 2-V to 3.6-V 24-mA drive strength OR gate 14-TSSOP -40 to 125
5.5ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA OR Gate LCX 24mA TSSOP-14 SMD mount 5.1mm*4.5mm*1.05mm
Texas InstrumentsSN74LVC32AQPWRQ1
Automotive, 4-ch, 2-input 2-V to 3.6-V 24-mA drive strength OR gate 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC32AQPWREP
Enhanced product, 4-ch, 2-input 2-V to 3.6-V 24-mA drive strength OR gate 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC86AQPWRQ1 provided by its distributors.

Automotive, 4-channel 2-input 2V to 3.6V XOR (exclusive OR) gates 14-TSSOP -40 to 125
IC GATE XOR 4CH 2-INP 14TSSOP / XOR (Exclusive OR) IC 4 Channel 14-TSSOP
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP T/R
OR XOR 74LVC86 EAR99 Automotive AEC-Q100 74LVC logic gate circuit 4.6ns @ 3.3V 50pF 1.2mm 24mA 24mA 3.6V
4.6ns@ 3.3V,50pF Push-pull type 1 2 4 4 2V 3.6V 24mA XOR (Exclusive OR) LVC 24mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.