onsemi 74LCX32MTC

74LCX Series 3.6 V Low Voltage Quad 2-Input OR Gate - TSSOP-14
$ 0.109
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX32MTC.

onsemi

Datasheet12 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.05%

CAD Models

Download onsemi 74LCX32MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.178
$ 0.178
Stock
388,687
1,223,307
1,223,307
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-01-01
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

5.5ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA OR Gate LCX 24mA TSSOP-14 SMD mount 5.1mm*4.5mm*1.05mm
MC74LCX32 Series 2.7 to 3.6 V Quad 2-Input OR Gate w/ 5 V-Tol. Inputs - TSSOP-14
Low-Voltage CMOS Quad 2-Input XOR Gate With 5 V-Tolerant Inputs | IC GATE XOR 4CH 2-INP 14TSSOP
Texas InstrumentsSN74LVC86AQPWRQ1
Automotive, 4-channel 2-input 2V to 3.6V XOR (exclusive OR) gates 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC86APWG4
4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC86APWR
4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-TSSOP -40 to 125

Descriptions

Descriptions of onsemi 74LCX32MTC provided by its distributors.

74LCX Series 3.6 V Low Voltage Quad 2-Input OR Gate - TSSOP-14
Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs
OR Gate LCX 2V 3.6V 24mA TSSOP-14 SMD 5mm × 4.4mm × 900μm 5.5ns@3.3V 50pF
IC, SM, LOGIC, 74LCX, GATE; Logic Type:OR; Output Current:24mA; No. of Inputs:8; Supply Voltage Range:2V to 3.6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7432; Logic IC Base Number:7432; Logic IC Family:LCX; Logic IC Function:Low Voltage Quad 2-Input OR Gate with 5V Tolerant Input; Output Current Max:24mA; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD
The LCX32 contains four 2-input OR gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX32 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX32MTC.
  • 74LCX32MTC..