onsemi 74LCX07SJX

74LCX07 Tape & Reel (TR) 2016 Not Qualified logic receiver - 32mA 4.4ns 218.3mg 2.5V
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX07SJX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.57%

Alternate Parts

Price @ 1000
$ 0.421
$ 0.146
$ 0.146
Stock
444,008
1,472,817
1,472,817
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
3.7 ns
3 ns
3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-07-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-10-01
LTD Date2021-04-01
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

onsemi74VHC14M
74VHC Series 5 V High Speed CMOS Hex Schmitt Inverter - SOIC-14
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Rail
74LCX Series 2.3 to 5.5 V CMOS Hex Buffer w/ Open Drain Outputs - SOIC-14
Texas InstrumentsLMV344IDR
Quad, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 14-SOIC -40 to 125
STMicroelectronicsTSV914IDT
TSV914 Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp - SOIC-14
STMicroelectronicsLMV824AIDT
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOIC-14

Descriptions

Descriptions of onsemi 74LCX07SJX provided by its distributors.

74LCX07 Tape & Reel (TR) 2016 Not Qualified logic receiver - 32mA 4.4ns 218.3mg 2.5V
Low Voltage Hex Buffer with Open Drain Outputs
10¦ÌA 6 6 6 1 2V 5.5V 32mA Buffer,Non-Inverting SOP-14 , 10.2mm*5.3mm*1.8mm
Buffers & Line Drivers Hex Buffer LV Open Drain
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOP-II T/R
Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
3V HEX BUFFER OPEN DRAIN OUTPUT
IC BUFFER NON-INVERT 5.5V 14SOP
The LCX07 contains six buffers. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The outputs of the LCX07 are open drain and can be connected to other open drain outputs to implement active HIGH wire AND or active LOW wire OR functions. The 74LCX07 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd