Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74VHC125DG

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Rail
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC125DG.

IHS

Datasheet10 pages8 years ago

onsemi

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+1123%

CAD Models

Download onsemi MC74VHC125DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.289
$ 0.215
$ 0.215
Stock
428,391
917,112
917,112
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
10.5 ns
8.5 ns
8.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer/Driver 6-CH Non-Inverting Open Drain CMOS Automotive 14-Pin SOIC N T/R
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC N Tube
MC74VHCT50ADR2G, HEX NON-INVERTING SINGLE ENDED BUFFER, 2 TO 5.5 V, 14-PIN SOIC

Descriptions

Descriptions of onsemi MC74VHC125DG provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Rail
MC74VHC125DG, QUAD, BUS BUFFER, 16 NS @ 50 PF 8MA, 2 - 5.5 V, 14-PIN SOIC
onsemi bus buffer, VHCseries, SOICencapsulation, 14Pin
BUFFER, QUAD, 3-STATE I/P, SOIC-14; Logic Family / Base Number: 74VHC126; Logic Device Type: Buffer; Logic Case Style: SOIC; No. of Pins: 14Pins; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic IC Family: 74VHC; Logic I
The MC74VHC125 is a high speed CMOS quad bus buffer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The MC74VHC125 requires the 3-state control input (OEbar) to be set High to place the output into the high impedance state. The internal circuit is composed of three stages including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd