Texas Instruments LMV344IDR

Quad, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 14-SOIC -40 to 125
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV344IDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Farnell

element14 APAC

HQonline

LCSC

Inventory History

3 month trend:
-16.41%

CAD Models

Download Texas Instruments LMV344IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.818
Stock
579,649
171,905
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
56 dB
56 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
107 µA
107 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV344IDR.

Related Parts

Texas InstrumentsLMV344ID
Quad, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMV344MA
Single w/ Shutdown/Dual/Quad Gen Purpose, 2.7V,Rail-to-Rail Output, 125C, Op Amps 14-SOIC -40 to 125
STMicroelectronicsTSV854IDT
TSV854 Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SOIC-14
STMicroelectronicsLMX324IDT
Low-power, general-purpose operational amplifier, -40 to 125°C, SO-14, Tape and Reel
Texas InstrumentsLMV324IDR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125
STMicroelectronicsTSV854AIDT
TSV854A Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LMV344IDR provided by its distributors.

Quad, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 14-SOIC -40 to 125
Four channels 1pA 1V/us 1MHz SOIC-14 Operational Amplifier ROHS
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC T/R
Operational Amplifiers - Op Amps Quad Rail-To-Rail Output CMOS
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
Op Amp, 107μA(2Ch), 1V/μs, 39nV/rtHz@5V, 1MHz, Shutdown, Rail-to-Rail, 113mA, 4Ch, 2.5V-5.5V, 250μV, 1pA, CMOS, SOIC-14, SMD, Adhesive Mount, 1.75mm H
Ic, Op-Amp, 1Mhz, 1V/ Us, Soic-14; No. Of Amplifiers:4 Amplifier; Bandwidth:1Mhz; Slew Rate:1V/Μs; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV344IDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV344IDR .