Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74LCX07DR2G

Buffer/Driver 6-CH Non-Inverting Open Drain CMOS Automotive 14-Pin SOIC N T/R
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX07DR2G.

IHS

Datasheet8 pages13 years ago

HQonline

onsemi

Newark

iiiC

Inventory History

3 month trend:
-6.45%

CAD Models

Download onsemi MC74LCX07DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.3
$ 0.3
Stock
860,197
454,504
454,504
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
3 ns
3 ns
3 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC74VHCT50ADR2G, HEX NON-INVERTING SINGLE ENDED BUFFER, 2 TO 5.5 V, 14-PIN SOIC
Buffer Non-Inverting Push-Pull 3Ch 6Ch 6Ch 1Ch 2V 5.5V 8mA SOIC-14 SMD Adhesive Mount 1.5mm H
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Rail

Descriptions

Descriptions of onsemi MC74LCX07DR2G provided by its distributors.

Buffer/Driver 6-CH Non-Inverting Open Drain CMOS Automotive 14-Pin SOIC N T/R
74LCX Series 2.3 to 5.5 V CMOS Hex Buffer w/ Open Drain Outputs - SOIC-14
1 24mA 2V~5.5V 6 SOP-14 Buffer/Driver/Transceiver ROHS
Low Voltage CMOS Hex Buffer with Open Drain Outputs and 5V-Tolerant Inputs
74LCX07 Tape & Reel (TR) 2005 Not Qualified logic driver - 24mA 3.8ns 3.9mm 500mW
10μA Non-inverting Open drain 6 6 6 1 2V 5.5V 24mA Buffer,Non-Inverting -24mA SOIC-14 SMD mount,glue mount 1.75mm(height)
Logic Family/Base Number:74Lcx07; Logic Device Type:Buffer; Logic Case Style:Soic; No. Of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Ic Family:74Lcx; Logic Ic Base Number:7407; Operating Temperature Max:85°Crohs Compliant: Yes |Onsemi MC74LCX07DR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74LCX07DR2G.