onsemi 74F139SC

F/FAST R-PDSO-G16 1x 2: 4 74F multiplexer circuit 9ns 5V 9.9mm 1mA 20mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F139SC.

IHS

Datasheet7 pages25 years ago
Datasheet8 pages0 years ago

Arrow Electronics

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Texas InstrumentsSN74AHCT139D
DECODER/DEMULTIPLEXER; TTL; 4.5 V (MIN.); 10 PF (MAX.); SOIC;
Texas InstrumentsSN74AHCT139DR
Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SOIC -40 to 85
Texas InstrumentsCD74ACT139M
Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125
onsemi74AC139SC
IC 74AC139 Dual 1-of-4 Decoder/Demultiplexer 16-pin SOIC
74AC Series 6 V Surface Mount Dual 1-of-4 Decoder/Demultiplexer - SOIC-16

Descriptions

Descriptions of onsemi 74F139SC provided by its distributors.

F/FAST R-PDSO-G16 1x 2:4 74F multiplexer circuit 9ns 5V 9.9mm 1mA 20mA
2-LINE TO 4-LINE DECODER, F/FAST Series, Inverted Output, TTL, PDSO16
20mA 4.5V~5.5V 1mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Lead Free RoHS Compliant Single Supply Surface Mount Decoder/Demultiplexer 0C~70C 1mA 20mA 5V 9ns
IC DECODER/DEMUX DL 1OF4 16-SOIC
ADV SCHOTTKY DUAL 1/4 DECODE/D <AZ
Decoder/Demultiplexer Logic IC; Logic Type:Dual 1-of-4 Decoder/Demultiplexer; Logic Family:74F; Logic Base Number:74F139; No. of Outputs:8; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-SOIC ;RoHS Compliant: Yes
The F139 is a high-speed, dual 1-of-4 decoder/demultiplexer. The device has two independent decoders, each accepting two inputs and providing four mutually exclusive active LOW outputs. Each decoder has an active LOW Enable input which can be used as a data input for a 4-output demultiplexer. Each half of the F139 can be used as a function generator providing all four minterms of two variables. Product Highlights: Multifunction capability Two completely independent 1-of-4 decoders Active LOW mutually exclusive outputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F139 SC
  • 74F139SC_