Texas Instruments CD74ACT139M

Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125
$ 0.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT139M.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Newark

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments CD74ACT139M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.75
$ 0.362
$ 0.362
Stock
280,628
494,263
494,263
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
2
2
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT139M.

Related Parts

Texas InstrumentsSN74AHCT139D
DECODER/DEMULTIPLEXER; TTL; 4.5 V (MIN.); 10 PF (MAX.); SOIC;
Texas InstrumentsSN74HCT139D
43ns single-phase 4 2 2 4.5V 5.5V 4mA 4mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Texas InstrumentsSN74AHCT139DR
8.5ns single-phase 4 2 2 4.5V 5.5V 8mA 8mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
onsemi74AC139SC
8.5ns@5V, 11.5ns@3.3V Single-Phase 4 1 2 2V 6V 24mA 24mA SOIC-16 SMD 10mm×4mm×1.5mm
74AC Series 6 V Surface Mount Dual 1-of-4 Decoder/Demultiplexer - SOIC-16

Descriptions

Descriptions of Texas Instruments CD74ACT139M provided by its distributors.

Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125
IC,CD74ACT139M,SOIC-16 2 TO 4 DECODER/DEMULTIPLEXER
TEXAS INSTRUMENTS CD74ACT139MLOGIC, DUAL 2-TO-4 DEC/DEMUX, 16SOIC
Single Phase 4-Channel 2-Channel 2-Channel 4.5V 5.5V 24mA 24mA SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
16 Lead Soic(150Mil) Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74ACT139M.
ACT e4 74ACT139 1x 2:4 logic switch 100MHz 10.5ns 1.375W 5V
CD74ACT139 DUAL 2-TO-4 LINE DECO
LOGIC, DUAL 2-TO-4 DEC/DEMUX, 16SOIC; Logic Family / Base Number: 74ACT139; Logic Type: Decoder / Demultiplexer; No. of Outputs: 4Outputs; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74ACT; Logic IC Base Number: 74139; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); IC Applications: Data Routing, Memory Address Decoding; Logic Function Number: 74139; Logic IC Base Number: 74139; Logic IC Function: Dual 2-to-4 Line Decoder / Demultiplexer; Operating Temperature Range: -55°C to +125°C; Ratio: 2: 4; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT139M .
  • CD74ACT139M.