onsemi 74AC139SC

8.5ns@5V, 11.5ns@3.3V Single-Phase 4 1 2 2V 6V 24mA 24mA SOIC-16 SMD 10mm×4mm×1.5mm
$ 0.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC139SC.

IHS

Datasheet0 pages0 years ago
Datasheet9 pages0 years ago

onsemi

Fairchild Semiconductor

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC139SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.27
$ 0.368
$ 0.368
Stock
270,440
554,755
554,755
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
2
2
2
Number of Outputs
-
4
4
Number of Circuits
2
2
2
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
2
2
2

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74HC139DR
220ns Single Phase 4 2 2 2V 6V 5.2mA 5.2mA SOIC-16 SMD, Adhesive Mount, 1.75mm H
Texas InstrumentsSN74HC139D
DECODER/DEMULTIPLEXER; DUAL 2-LINE TO 4-LINE DECODERS/DEMULTIPLEXERS; 5 V; -40
Texas InstrumentsCD74AC139M96
Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi 74AC139SC provided by its distributors.

8.5ns@5V, 11.5ns@3.3V Single-Phase 4 1 2 2V 6V 24mA 24mA SOIC-16 SMD 10mm×4mm×1.5mm
Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC N Rail
2-LINE TO 4-LINE DECODER, AC Series, Inverted Output, CMOS, PDSO16
Dual 1-of-4 Decoder/Demultiplexer
Dual 1-Of-4 Decoder/Demux Rohs Compliant: Yes
DECODER/DRIVER, AC SERIES, INVER
ON SEMICONDUCTOR - 74AC139SC - IC, 74AC, SMD
IC, 74AC, SMD; Applications:Function Generator; Logic Type:Decoder / Demultiplexer; No. of Outputs:8; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Logic Function Number:74139; Logic IC Base Number:74; Logic IC Family:AC; Logic IC Function:Dual 1-of-4 Decoder/Demultiplexer; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage:6.0V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
The AC/ACT139 is a high-speed, dual 1-of-4 decoder/demultiplexer. The device has two independent decoders, each accepting two inputs and providing four mutually-exclusive active-LOW outputs. Each decoder has an active-LOW Enable input which can be used as a data input for a 4-output demultiplexer. Each half of the AC/ACT139 can be used as a function generator providing all four minterms of two variables. Product Highlights: ICC reduced by 50% Multifunction capability Two completely independent 1-of-4 decoders Active LOW mutually exclusive outputs Outputs source/sink 24 mA ACT139 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC139SC.