Texas Instruments SN74AHCT139DR

Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SOIC -40 to 85
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT139DR.

Arrow Electronics

Datasheet16 pages15 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-2.47%

CAD Models

Download Texas Instruments SN74AHCT139DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.204
$ 0.204
Stock
247,217
774,775
774,775
Authorized Distributors
2
6
6
Case/Package
SOIC
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
-
-
Number of Circuits
2
2
2
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT139DR.

Related Parts

Texas InstrumentsSN74AHC139D
Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125
Texas InstrumentsSN74HCT139D
43ns single-phase 4 2 2 4.5V 5.5V 4mA 4mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R
9.2ns@ 5V,14.5ns@ 3.3V single-phase 4 2 2 4.5V 5.5V 8mA 8mA SOIC-16 SMD mount 10mm*4mm*1.5mm
MC74ACT139DG, DUAL, DECODER, DEMULTIPLEXER,1-OF-4,INVERTING,4.5 TO 5.5V,16-PIN SOIC
Texas InstrumentsSN74AHC139DR
Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHCT139DR provided by its distributors.

Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SOIC -40 to 85
AHCT/VHCT/VT e4 74AHCT139 1x 2:4 decoder circuit 110MHz 10.5ns 320mW 5V
8.5ns Prop Delay, Single Phase, 4-Ch, 2-In, 2-Out, 4.5V-5.5V, 8mA, SOIC-16, SMD, Adhesive Mount, 9.9mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.