Texas Instruments SN74AHCT139D

Decoder/demultiplexer; Ttl; 4.5 V (min.); 10 Pf (max.); SOIC;
$ 0.713
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT139D.

Farnell

Datasheet16 pages15 years ago
Datasheet17 pages13 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments SN74AHCT139D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.713
$ 0.204
$ 0.204
Stock
343,986
770,556
770,556
Authorized Distributors
3
6
6
Case/Package
SOIC
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
-
-
Number of Circuits
2
2
2
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT139D.

Related Parts

Texas InstrumentsSN74AHC139D
Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125
Texas InstrumentsSN74HCT139D
43ns single-phase 4 2 2 4.5V 5.5V 4mA 4mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R
9.2ns@ 5V,14.5ns@ 3.3V single-phase 4 2 2 4.5V 5.5V 8mA 8mA SOIC-16 SMD mount 10mm*4mm*1.5mm
Texas InstrumentsSN74AHC139DR
Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125
MC74ACT139DG, DUAL, DECODER, DEMULTIPLEXER,1-OF-4,INVERTING,4.5 TO 5.5V,16-PIN SOIC

Descriptions

Descriptions of Texas Instruments SN74AHCT139D provided by its distributors.

DECODER/DEMULTIPLEXER; TTL; 4.5 V (MIN.); 10 PF (MAX.); SOIC;
Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SOIC -40 to 85
8.5ns single-phase 4 2 2 4.5V 5.5V 8mA 8mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
2-LINE TO 4-LINE DECODER, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16
AHCT/VHCT/VT e4 74AHCT139 1x 2:4 multiplexer circuit 110MHz 10.5ns 5V 1.75mm
LOGIC, DUAL 2-4 DECOD/DEMUX, 16SOIC; Famille Logique/ Numéro de base: 74AHCT139; Type de logique: Décodeur / Démultiplexeur; Nombre de canaux de sortie: 4Sortie(s); Type de boîtier CI logique: SOIC; Nombre de broches: 16Broch
LOGIC, DUAL 2-4 DECOD/DEMUX, 16SOIC; Logic Family / Base Number:74AHCT139; Logic Type:Decoder / Demultiplexer; No. of Outputs:4Outputs; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74AHCT; Logic IC Base Number:74139; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Applications:Data Transmission Systems, Memory Decoders; IC Applications:Data Transmission Systems, Memory Decoders; Logic Function Number:74139; Logic IC Base Number:74139; Logic IC Function:Dual 2-to-4 Line Decoder / Demultiplexer; Operating Temperature Range:-40°C to +85°C; Output Current Max:8mA; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT139D .