onsemi 6N137VM

Optocoupler Logic-Out OpenCollector DC-IN 1-CH 8-Pin PDIP Tube
$ 0.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 6N137VM.

Master Electronics

Datasheet18 pages4 years ago
Datasheet19 pages1 year ago

IHS

element14 APAC

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.82%

CAD Models

Download onsemi 6N137VM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2010-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Vishay6N139
OPTOCOUPLER, HIGH SPEED, DIP-8, -55 C, 100 C, -1.8 MV/C (TYP.), 5.0 V (MIN)
Lite-On6N136
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 1MBps
Lite-On6N135M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP
VishayVO2611
VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO2601
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation

Descriptions

Descriptions of onsemi 6N137VM provided by its distributors.

Optocoupler Logic-Out OpenCollector DC-IN 1-CH 8-Pin PDIP Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBps
The 6N137M, HCPL2601M, HCPL2611M single-channel and HCPL2630M, HCPL2631M dual-channel optocouplers consist of a 850 nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. A maximum input signal of 5mA providew a minimum output sink current of 13mA (fan out of 8). An internal noise shield provides superior common-mode rejection of typically 10kV/µs. The HCPL2601M and HCPL2631M has a minimum CMR of 5kV/µs. The HCPL2611M has a minimum CMR of 10kV/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd