Lite-On 6N135M

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP
$ 0.351
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On 6N135M.

IHS

Datasheet16 pages12 years ago

Inventory History

3 month trend:
-0.77%

Alternate Parts

Price @ 1000
$ 0.351
$ 0.488
$ 0.488
Stock
10,618
521,378
521,378
Authorized Distributors
2
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
2500 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
5 %
15 %
15 %
Rise Time
-
800 ns
800 ns
Fall Time
-
800 ns
800 ns
Output Voltage
-
20 V
20 V
Output Current
-
-
-
Forward Voltage
1.95 V
1.8 V
1.8 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Lite-On6N136
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 1MBps
Lite-On6N138
OPTOISO 5KV DARL W/BASE 8SMD / Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
Vishay4N35
Vishay Transistor Output Optocoupler, TH, 6-Pin, PDIP
Vishay4N26
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Vishay6N136
Vishay Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation

Descriptions

Descriptions of Lite-On 6N135M provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP
8-DIP (0.400 10.16mm) 1 DC Active Optoisolator Transistor Output 50% @ 16mA 5000Vrms 25mA -40C~85C
Opto-coupler 5kVrms Transistor with Base 8-DIP Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation
OPTOISO 5KV TRANS W/BASE 8-DIP

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO