Vishay VO2611

VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
$ 1.019
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VO2611.

IHS

Datasheet16 pages3 years ago

Newark

Future Electronics

Arrow Electronics

iiiC

Inventory History

3 month trend:
-1.44%

CAD Models

Download Vishay VO2611 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-07-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayVO2601
Vishay Phototransistor Output Optocoupler, SMD, 8-Pin, DIP
Vishay6N139
Vishay Darlington output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Vishay6N138
6N138 DC INPUT DARLINGTON OUTPUT OPTOCOUPLER, THROUGH HOLE, 8-PIN DIP
ToshibaTLP352(F)
Optocoupler DC-IN Single Totem-Pole-OUT 8-Pin DIP Tube
Lite-On6N138
OPTOISO 5KV DARL W/BASE 8SMD / Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation

Descriptions

Descriptions of Vishay VO2611 provided by its distributors.

VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
Vishay Phototransistor Output Optocoupler, SMD, 8-Pin, DIP
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP
OPTOCOUPLER, 10MBD, 10KV/US, 8PIN; No. of Channels:1; Isolation Voltage:5.3kV; Output Type:Logic Gate; Input Current:10mA; Output Voltage:7V; Opto Case Style:DIP; No. of Pins:8
Optocoupler Collector-emitter breakdown voltage: 7 V Operating temperature: -40...100 °C Power supply: 4.5...5.5 V Approvals: UL / CSA / BSI Package: DIL-8 Data throughput: 10 MBit/s
Optocoupler; No. of Channels:1; Isolation Voltage:5300Vrms; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:7V; Package/Case:8-DIP; Common Mode Ratio:10000; Data Rate Max:10Mbps; Fall Time, tf:7ns ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VO 2611