Lite-On 6N136

Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 1MBps
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On 6N136.

IHS

Datasheet15 pages16 years ago

Future Electronics

Inventory History

3 month trend:
+3.93%

CAD Models

Download Lite-On 6N136 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lite-On6N135M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP
Lite-On6N139
Single Channel 18 V 5000 Vrms Darlington Optocoupler Through Hole - DIP-8
Vishay4N35
Vishay Transistor Output Optocoupler, TH, 6-Pin, PDIP
Vishay4N26
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Vishay4N35-X001
NPN-Output dc-Input Optocoupler,1-CHANNEL,5.3kV ISOLATION,DIP ;RoHS Compliant: Yes
Lite-On6N138
OPTOISO 5KV DARL W/BASE 8SMD / Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP

Descriptions

Descriptions of Lite-On 6N136 provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 1MBps
1Mbit/s 0.8us 1kV/us DC DIP-8 Optocouplers - Logic Output ROHS
HIGH SPEED 1MBD TRANSISTOR OUPUT, 8 PIN, DIP
1Mbps 1 DIP-8 TH 9.68mm × 6.5mm × 3.5mm
HIGH-SPEED 2.5 KV TRIOS OPTOCOUPLER
Application scope: Communication interface, PLC, Measurement instrumentation, BVS=2500Vrms(min)@t=60s, UL approved
OPTOISO 5KV TRANS W/BASE 8-DIP

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6N136.