onsemi 2SC5994-TD-E

Bipolar Transistor, 50V, 2A, Low VCE(sat), NPN Single PCP
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SC5994-TD-E.

Farnell

Datasheet5 pages10 years ago

IHS

Inventory History

3 month trend:
-4.65%

CAD Models

Download onsemi 2SC5994-TD-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar Transistor, 50V, 2A, Low VCE(sat), (PNP)NPN Single PCP hFE 200-400
Bipolar Transistor (-)50V, (-)2A, Low VCE(sat), (PNP)NPN Single MCPH3 | TRANS NPN 50V 2A MCPH3
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
2SCR553P Series NPN 50 V 2 A Surface Mount Middle Power Transistor - SOT-89
Diodes Inc.FMMT619TA
Bipolar (BJT) Single Transistor, NPN, 50 V, 2 A, 625 mW, SOT-23, Surface Mount
Diodes Inc.FMMT619TC
FMMT619 Series 50 V 2 A NPN Silicon Low Saturation Transistor -SOT-23-3

Descriptions

Descriptions of onsemi 2SC5994-TD-E provided by its distributors.

Bipolar Transistor, 50V, 2A, Low VCE(sat), NPN Single PCP
Power Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
2SC5994 Series 50 V 2 A Surface Mount NPN Power Transistor - SOT-89
ON SEMI 2SC5994-TD-E NPN BIPOLAR TRANSISTOR, 2 A, 50 V, 3-PIN PCP
BIPOLAR TRANSISTOR, NPN, 50V, SOT-89-3
Trans GP BJT NPN 50V 2A 1300mW 4-Pin(3+Tab) SOT-89 T/R
1Ã×A 50V 3.5W 2A 200@100mA2V 420MHz 135mV@1A50mA NPN +150¡Í@(Tj) SOT-89-3 Bipolar Transistors - BJT ROHS
Transistor NPN 50V 2A Switching SOT89
TRANSISTOR, NPN, 50V, 2A, SOT89; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Typ Gain Bandwidth ft:420MHz; Power Dissipation Pd:3.5W; DC Collector Current:2A; DC Current Gain hFE:560; Transistor Case ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC5994-TD-E.