Diodes Inc. FMMT619TC

FMMT619 Series 50 V 2 A NPN Silicon Low Saturation Transistor -SOT-23-3
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT619TC.

IHS

Datasheet7 pages3 years ago
Datasheet4 pages29 years ago

Diodes Inc SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-2.58%

CAD Models

Download Diodes Inc. FMMT619TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.28
$ 0.28
Stock
666,269
4,279,376
4,279,376
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
165 MHz
165 MHz
165 MHz
Collector Emitter Saturation Voltage
220 mV
220 mV
220 mV
hFE Min
100
100
100
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.FMMT619TA
Bipolar (BJT) Single Transistor, NPN, 50 V, 2 A, 625 mW, SOT-23, Surface Mount
Diodes Inc.ZXTN25060BFHTA
NPN Transistor 175mV@350mA 3.5A 1.81W 7V 50nA 150V 60V 3.5A SOT-23-3 SMD 3.05mm × 1.4mm × 1mm
Diodes Inc.DSS4240T-7
DSS4240 Series 40 V Low VCE(sat) NPN Surface Mount Transistor - SOT-23-3
KSC Series NPN 200 mW 50 V 100 mA Surface Mount Epitaxial Transistor - SOT-23
TRANSISTOR,BJT,NPN,50V V(BR)CEO,100MA I(C),SOT-23
Bipolar Transistors - BJT NPN Epitaxial Transistor

Descriptions

Descriptions of Diodes Inc. FMMT619TC provided by its distributors.

FMMT619 Series 50 V 2 A NPN Silicon Low Saturation Transistor -SOT-23-3
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
220mV@50mA 2A NPN 625mW 5V 100nA 50V 50V 2A SOT-23-3 SMD 2.9mm × 1.3mm × 1.03mm
Trans GP BJT NPN 50V 2A 625mW 3-Pin SOT-23 T/R
Bipolar Transistors - BJT NPN SuperSOT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated