Diodes Inc. FMMT619TA

Bipolar (BJT) Single Transistor, NPN, 50 V, 2 A, 625 mW, SOT-23, Surface Mount
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT619TA.

IHS

Datasheet7 pages3 years ago
Datasheet4 pages29 years ago

Upverter

element14 APAC

TME

Diodes Inc SCT

Inventory History

3 month trend:
-97.73%

CAD Models

Download Diodes Inc. FMMT619TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.28
$ 0.337
$ 0.337
Stock
4,279,376
666,269
666,269
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
165 MHz
165 MHz
165 MHz
Collector Emitter Saturation Voltage
220 mV
220 mV
220 mV
hFE Min
100
100
100
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.FMMT619TC
FMMT619 Series 50 V 2 A NPN Silicon Low Saturation Transistor -SOT-23-3
Diodes Inc.ZXTN25050DFHTA
Power Bipolar Transistor, 4A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.DSS4240T-7
DSS4240 Series 40 V Low VCE(sat) NPN Surface Mount Transistor - SOT-23-3
KSC Series NPN 200 mW 50 V 100 mA Surface Mount Epitaxial Transistor - SOT-23
TRANSISTOR,BJT,NPN,50V V(BR)CEO,100MA I(C),SOT-23
Bipolar Transistors - BJT NPN Epitaxial Transistor

Descriptions

Descriptions of Diodes Inc. FMMT619TA provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 50 V, 2 A, 625 mW, SOT-23, Surface Mount
FMMT619 Series NPN 2 A 50 V Surface Mount Silicon Power Transistor - SOT-23
50 V NPN SILICON LOW SATURATION TRANSISTOR IN SOT23 Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors (BJT); FMMT619TA; DIODES; NPN; 3; 50 V; 2 A
Trans GP BJT NPN 50V 2A 806mW 3-Pin SOT-23 T/R
TRANSISTOR, NPN, REEL 3K; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Transition Frequency ft: 165MHz; Power Dissipation Pd: 625mW; DC Collector Current: 2A; DC Current Gain hFE: 450hFE; Transistor Case

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMMT 619TA
  • FMMT619TA.