What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 2SD1623T-TD-E

Bipolar Transistor, 50V, 2A, Low VCE(sat), (PNP)NPN Single PCP hFE 200-400
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SD1623T-TD-E.

IHS

Datasheet7 pages3 years ago
Datasheet8 pages14 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
+0.03%

CAD Models

Download onsemi 2SD1623T-TD-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar Transistor, 50V, 2A, Low VCE(sat), (PNP)NPN Single PCP hFE 140-280
Diodes Inc.FMMT619TA
Bipolar (BJT) Single Transistor, NPN, 50 V, 2 A, 625 mW, SOT-23, Surface Mount
Diodes Inc.FMMT619TC
FMMT619 Series 50 V 2 A NPN Silicon Low Saturation Transistor -SOT-23-3
onsemi2SD1207S
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 140 @ 100mA 2V 2A 1W 150MHz
onsemi2SD1207T
Bipolar Transistor, 50V, 2A, Low VCE(sat) NPN Single MP
PanasonicDSC7004S0L
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-243AA

Descriptions

Descriptions of onsemi 2SD1623T-TD-E provided by its distributors.

Bipolar Transistor, 50V, 2A, Low VCE(sat), (PNP)NPN Single PCP hFE 200-400
50V 500mW 2A 150MHz 150mV@1A50mA NPN +150¡Í@(Tj) SOT-89 Bipolar Transistors - BJT ROHS
Bipolar Transistors (BJT); 2SD1623T-TD-E; ON SEMICONDUCTOR; NPN; 3; 50 V; 2 A
NPN Transistor 400mV@50mA,1A 500mW 6V 100nA 60V 50V 2A SOT SMD 4.5mm × 2.5mm × 1.5mm
2SD1623 Series 50 V 2 A 500 mW Surface Mount Bipolar Transistor - PCP
Trans GP BJT NPN 50V 2A 500mW 4-Pin(3+Tab) SOT-89 T/R
Bipolar Transistors - BJT BIP NPN 2A 50V
Bip TR 50 V 2A VCE(sat);0.4V max. NPN Single PCP, h FE 200-400
TRANSISTOR, NPN, 50V, 2A, SOT89; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Typ Gain Bandwidth ft:150MHz; Power Dissipation Pd:1.3W; DC Collector Current:2A; DC Current Gain hFE:400; Transistor Case Style:SOT-89; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd